Kinetic Technologies KTS1640 Evaluation Kit
Kinetic Technologies KTS1640 Evaluation Kit is designed to demonstrate and evaluate the functionality, performance, and PCB layout of the KTS1640 load switch. This kit consists of a fully assembled and tested PCB with the KTS1640 IC installed, two pairs of high-current XT30-to-Banana power cables, and a quick start guide. Typical applications include reverse power supply protection, telecom/server/networking system, industrial and medical systems, and portable instrumentation.Features
- -28V to 40V input withstand voltage range
- 6V to OVP (27V typical) input operating voltage range
- 1.5V to 5.5V VIO operating voltage range
- 0A to 6A output load current range
- 0mA to 100mA BDET output current range
Applications
- Reverse power supply protection
- Telecom/server/networking system
- Industrial and medical systems
- Portable instrumentation
Kit Contents
- 1 x KTS1640 eval fully assembled PCB
- 2 x XT30-to-Banana power cables and red/black pair
- 1 x anti-static bag
- 1 x quick start guide
- 1 x eval kit box
Electrical Schematic Diagram
PCB Layout
Additional Resource
Inilathala: 2023-07-03
| Na-update: 2023-07-13