Kinetic Technologies KTU1128 USB Type-C 28V EPR Port Protectors

Kinetic Technologies KTU1128 USB Type-C™ 28V EPR Port Protectors offer four paths with overvoltage protection (OVP) for USB Type-C's CC and SBU signals. The Kinetic Technologies KTU1128 will deactivate all paths to safeguard system-side circuits if an overvoltage event occurs, like the PD controller. SBU and CC switches have minimal on-capacitance for high-speed signal transmission without signal loss. CC1/2 switches have low on-resistance, allowing VCONN power up to 1.25A. In dead battery situations, internal 5.1kΩ resistors automatically pull down on CC1/2 to ensure a 5V supply on VBUS from the upstream source. The KTU1128 is available in two packages: a 16-bump WLCSP (1.694mm x 1.694mm) or a 20-pin 3mm x 3mm WQFN, both RoHS and Green compliant.

Features

  • Thunderbolt™ compatible
  • Overvoltage protection
    • 32VDC tolerance on CC1/2, SBU1/2
    • CC1/2 OVP = 5.8V
    • SBU1/2 OVP = 4.8V
    • Fast 30ns response time
  • IEC61000-4-5 surge protection
    • ±60V surge tolerance on CC1/2
    • ±40V surge tolerance on SBU1/2
  • IEC61000-4-2 ESD protection
    • ±30kV/±30kV contact/air-gap on CC1/2
    • ±10kV/±25kV contact/air-gap on SBU1/2
    • ±2kV HBM on all pins (JEDEC JS-001-2017)
  • CC switches
    • 1.25A, 270mΩ, 33pF, 180MHz
    • Automatic 5.1kΩ dead battery pull-down
  • SBU switches
    • 3Ω, 11pF, 850MHz
  • 2.5V to 5.5V operating supply voltage range
  • -40°C to 85°C operating temperature range
  • 16-bump WLCSP 1.694mm x 1.694mm (0.4mm pitch)
  • 20-pin WQFN 3mm x 3mm (0.4mm pitch)
  • P2P upgrade of KTU1121A for 28V EPR
  • RoHS and Green-compliant

Applications

  • Notebook PCs
  • Netbooks
  • Tablets
  • Monitors
  • TVs
  • Gaming devices
  • Set-top boxes
  • Networking

Typical Application

Application Circuit Diagram - Kinetic Technologies KTU1128 USB Type-C 28V EPR Port Protectors

Protections for Notebook Applications

Kinetic Technologies KTU1128 USB Type-C 28V EPR Port Protectors
Inilathala: 2023-10-31 | Na-update: 2024-04-01