Kingston M.2 PCIe Gen.4 x4 interface Solid State Drives

Kingston M.2 PCIe Gen.4 x4 interface Solid State Drives (SSDs) are created for personal computing machines, supplying mobility, stability, reliability, and powerless capability. The OM8TAP4 SSDs employ a PCIe Gen4 x4 interface and the Non-Volatile Memory Express protocol. The devices support the TC2201 controller and Kioxia NAND Flash and are available in the M.2 2280-S3-M form factor.

The Kingston OM8TAP4 SSDs are ideal for hard drive replacement. They allow faster, quieter, and cooler running than the aging technology inside hard drives. With no moving parts, SSDs are also more durable and reliable than hard drives. Additionally, the devices used in desktops and notebooks make a system more responsive, so it boots quicker, loads applications, and shuts down faster.

Features

  • Supporting unformatted capacities of 512GB, 1024GB, and 2048GB
  • NGFF-2280, M.2 type form-factor
  • PCIe Gen.4 x4 interface

Applications

  • Hard drive replacement
  • Desktops
  • Notebooks

Specifications

  • 3.3V ± 5% input voltage
  • 1,500,000 hours Mean Time Between Failure (MTBF)
  • ≤10-15 Uncorrectable Bit Error Rate (UBER)

Block Diagram

Block Diagram - Kingston M.2 PCIe Gen.4 x4 interface Solid State Drives

Dimensions

Chart - Kingston M.2 PCIe Gen.4 x4 interface Solid State Drives
Mechanical Drawing - Kingston M.2 PCIe Gen.4 x4 interface Solid State Drives
Inilathala: 2025-04-08 | Na-update: 2025-12-09