Kingston XS1000 External Solid State Drives
Kingston XS1000 External Solid State Drives are a compact and convenient file backup solution. These Solid State Drives (SSDs) offer speeds of up to 1,050MB/s read and 1,000MB/s write with USB 3.2 Gen 2 support. The XS1000 SSDs are available with up to 2TB capacities and are compatible with Windows® 11, 10, macOS (v.10.15.x +), Linux (v. 4.4.x +), and Chrome OS™. These external SSDs operate within the 0°C to 40°C temperature range and are stored within the -20°C to 85°C temperature range. The XS1000 SSDs measure 69.54mm x 32.58mm x 13.5mm and weigh 28.7g.Features
- Ultimate portability
- Reliable file backup
- Ample storage
- USB 3.2 Gen 2 support
Specifications
- Speed:
- Up to 1,050MB/s read
- Up to 1,000MB/s write
- Capacity:
- 1TB
- 2TB
- Compatible with Windows® 11, 10, macOS (v.10.15.x +), Linux (v. 4.4.x +), and Chrome OS™
- 0°C to 40°C operating temperature range
- -20°C to 85°C storage temperature range
- 69.54mm x 32.58mm x 13.5mm dimensions
- 28.7g weight
Inilathala: 2023-08-07
| Na-update: 2024-09-02