Klein Tools 400A Clamp Meters

Klein Tools 400A Clamp Meters are automatically ranging digital clamp-meters. The meters measure AC current and non-contact voltage tester (NCVT) via the clamp and AC-DC voltage, resistance, and continuity with test-leads. The meters feature the NCVT integrated into the clamp jaw and test leads with CAT III/VI safety caps. The units have a CAT III 600V, Class 2, double insulation safety rating. Klein Tools 400A Clamp Meters meet the requirements for use in basic and controlled electromagnetic environments, including residential, office, and light-industrial locations.

Features

  • Non-contact voltage tester integrated into the clamp jaw
  • CAT III/VI safety caps test leads
  • Backlit LCD for ease of viewing in low light
  • AC auto-ranging
  • Auto-range, hold, data hold, and max. value
  • Built to withstand a 6.6ft (2m) drop

Kit Contents

  • Pouch
  • Test leads with CAT III/CAT IV safety caps
  • Thermocouple (Temperature measuring models only)
  • 3 x AAA batteries
  • User manual

Product Comparison

Klein Tools 400A Clamp Meters
Inilathala: 2020-07-14 | Na-update: 2024-04-18