Knowles 3825YA Safety Certified MLCC Capacitors
Knowles 3825YA Safety Certified MLCC Capacitors are compact, low-profile safety MLCCs with FlexiCap™ technology to reduce cracking risk. These safety-certified MLCC capacitors meet UL and TUV standards, providing a surface-mount alternative to traditional leaded film capacitors. The MLCC capacitors feature a simple pick-and-place assembly that helps streamline manufacturing while reducing board space requirements and overall component profile. These capacitors are ideal for modems, AC-DC power supplies, and equipment exposed to lightning strikes or voltage transients.
Features
- Surface-mount multilayer capacitors
- Meet class Y2/X1, X1, and X2 requirements
- Approved for mains AC voltages up to 305VAC
- Approved by UL and TUV
- Sizes 1808, 1812, 2211, 2215, 2220, 2720, and 3825
- SYS range suitable for use in equipment within the scope of IEC 62368
- Range qualified to AEC-Q200
- Certification specifications include: IEC/EN60384-14:2023 and UL/CAN/CSA60384-14:2014
- Surface mount package
- Reduces board area and height restrictions
- Reduced assembly costs over conventional through-hole components
- FlexiCap™ termination available on all sizes
- Patent-pending internal design
Applications
- AC-DC power supplies
- Modems and networking equipment
- Electric vehicle high-voltage battery systems
- Applications requiring protection from lightning strikes, voltage surges, and line-transient events
Specifications
- 4.7pF to 56nF capacitance range
- 100GΩ or 1000secs (whichever is less) Insulation Resistance (IR)
- Moisture Sensitivity Level 1 (MSL-1)
- Ageing rate:
- C0G/NP0 is zero
- X7R <2% per time decade
Inilathala: 2026-07-27
| Na-update: 2026-08-03