KOA Speer RS73 High-Precision Flat Chip Resistors
KOA Speer RS73 High-Precision Flat Chip Resistors are high-precision devices with resistance change of ±0.2% and ±0.5%. KOA Speer RS73 metal glaze thick film resistors also feature a low temperature coefficient of resistance (TCR) of ±25ppm/°C and ±50ppm/°C and a resistance range of 10Ω to 10MΩ. RS73 resistors are AEC-Q200 qualified and come in 0603, 0805, and 1206 case sizes. The series is ideal for use in automotive, measuring equipment, and industrial measurement applications.Features
- Resistance change of ±0.2% and ±0.5% in reliability testing
- High precision with low TCR (±25ppm/°C and ±50ppm/°C)
- Metal glaze thick film
- AEC-Q200 qualified
Applications
- Automotive
- Measuring equipment
- Industrial measurement
Specifications
- Power rating
- 0.2W (0603)
- 0.25W (0805)
- 0.33W (1206)
- +0.1%, +0.25%, +0.5%, or +1% tolerance
- 10Ω to 10MΩ resistance range
- +85°C rated ambient temperature
- +125°C rated terminal part temperature
Dimensions
Inilathala: 2020-02-06
| Na-update: 2024-06-03