Kontron K3931-N mITX Industrial Motherboards
Kontron K3931-N mITX Industrial Motherboards are based on Intel® Core i3 processors and Intel N-series processors with UHD Gen12 graphics. These motherboards are equipped with up to three DisplayPorts V1.4a, one Embedded DisplayPort V1.4b (4K), and one Dual-Channel LVDS (24bit) and support up to three independent displays with 4K resolution (2x 4K + 1x FHD). The K3931-N mITX motherboard also has expansion slots for PCIe, two M.2 ports, and many other interfaces, including GPIO, four COM ports, and four USB 3.2 Gen2. The K3931-N also supports ccTalk. A SODIMM socket for high-performance DDR5 memory with up to 32GB is used for memory.The motherboard is designed for 24/7 continuous operation and an extended temperature range of up to 60°C. The K3931-N mITX high-performance motherboard applications include casino gaming, digital signage, kiosks, POS/POI, ticketing, and industrial and medical technology.
Features
- Four versions available
- N1 variant features an Intel N50 (dual-core, 1.0/up to 3.4 GHz @6W) processor
- N2, which offers the quad-core Intel N97 processor (K3931-N2, 2.0/up to 3.6 GHz @12W)
- K3931-N4 with an Intel N200 (quad-core, 1.0/up to 3.7 GHz @6W)
- N6 variant is equipped with the powerful Intel Core™ i3 N305 processor (Octa-Core, 1.0 or 1.8/up to 3.8 GHz @9W or 15W)
- K3931-N series provides enormous scalability in terms of performance, power consumption, and cost within one product design
- Supports the Intel® Core™ i3 and Intel® Processor series
- Up to three DisplayPorts V1.4a
- Wide range internal/external DC input (8V to 34V)
- DDR5-4800 SODIMM, max 32GByte
- Intel UHD Gen12 Graphics (within SoC)
- HW Watchdog onboard
- One embedded DisplayPort V1.4b (4K)
- One Dual-Channel LVDS (24bit)
- Supports up to three independent displays with 4K resolution (2x 4K + 1x FHD)
- Expansion slots for PCIe and two M.2 ports
- GPIO
- Four COM ports
- Four USB 3.2 Gen2
- Supports ccTalk
- SODIMM socket for high-performance DDR5 memory with up to 32GB
- Designed for 24/7 continuous operation and an extended temperature range of up to 60°C.
Applications
- Casino gaming
- Digital signage
- Kiosks
- Point-of-sale/Point-of-interaction (POS/POI)
- Ticketing
- Industrial
- Medical
Inilathala: 2023-03-16
| Na-update: 2024-09-27