krtkl piSmasher Single-board Computer

krtkl piSmasher Single-board Computer is a snickerdoodle baseboard for audio/video processing, networking, edge AI, and general computing applications. It includes dual, FPGA-connected Gigabit Ethernet interfaces with PHY support for Time-Sensitive Networking (TSN), and simultaneous HDMI video input and output at up to WUXGA (1920x1200p) at 60Hz and 8-channel, 32-bit/192kHz HDMI audio input and output.

Additionally, the piSmasher from krtkl has four High-Speed USB 2.0 Type-A Host receptacles and a dedicated 96kHz Stereo Audio Codec with color-coded 3.5mm jacks for line-in, line-out, and headset (stereo audio, mono microphone), and provides access to 25 of snickerdoodle’s reconfigurable FPGA I/O. The 3.5" × 5.66" (88.9mm × 143.8mm) board also has an I2C identification and configuration EEPROM, 14-pin Xilinx JTAG header, DC power jack, and four adhesive-backed locking PCB supports.

Features

  • Video Input
    • HDMI Type A receptacle
    • Up to WUXGA (1920 x 1200p) at 60Hz
    • 8-channel, 32-bit/192kHz HDMI audio
  • Video Output
    • HDMI Type A receptacle
    • Up to WUXGA (1920 x 1200p) at 60Hz
    • 8-channel, 32-bit/192kHz HDMI audio
  • Audio Line Input
    • 3.5mm stereo audio jack with dedicated 96kHz stereo audio codec
  • Audio Line Output
    • 3.5mm stereo audio jack with dedicated 96kHz stereo audio codec
  • Audio Headset
    • 3.5mm audio jack (stereo audio, mono microphone) with dedicated 96kHz stereo audio codec
  • Network Interfaces
    • 2x FPGA-connected RJ45 1000Base-T Gigabit Ethernet jacks
    • PHY support for Time-Sensitive Networking (TSN)
  • Additional Interfaces
    • 4x USB 2.0 Hi-Speed Standard-A host receptacles
  • User I/O
    • 25 reconfigurable FPGA I/O pins
    • 14 power and I2C pins
  • Programming Interfaces
    • 14-pin 2mm Xilinx JTAG Header
  • Additional Interfaces, Peripherals
    • Secure Cryptographic Key/Certificate Storage
  • Power
    • 12V via 2.5mm x 5.5mm DC Barrel Jack
  • Mechanical
    • 3.5" x 5.66" (88.9mm x 143.8mm)
    • 4 adhesive-based locking PCB supports
  • Applications
    • Video and audio processing
    • Security and surveillance
    • Real-time networking
    • Edge computing / AI
    • Zynq-7000 evaluation and prototyping

Applications

  • ApplicationsVideo and audio processing
  • Security and surveillance
  • Real-time networking
  • Edge computing / AI
  • Zynq-7000 evaluation and prototyping

Overview

Inilathala: 2018-10-31 | Na-update: 2022-12-13