KYOCERA AVX BX Ceramic RF/Microwave Capacitors

KYOCERA AVX BX Ceramic RF/Microwave Capacitors feature improved ESR and ESL performance, high reliability, and rugged construction. These capacitors offer a wide capacitance range and exhibit high volumetric efficiency with superior IR characteristics. The ceramic construction provides a durable hermetic package. KYOCERA AVX BX Ceramic RF/Microwave Capacitors are ideal for various functional and circuit applications.

View Series Details: 200A, 200B

Features

  • Low ESR/ESL
  • Rugged construction
  • Extended working voltage direct current available
  • Mid-K
  • High reliability

Applications

  • Functional
    • Bypass
    • Coupling
    • DC blocking
  •  Circuit
    • Switching power supplies
    • High power broadband coupling
Inilathala: 2021-09-03 | Na-update: 2023-08-10