KYOCERA AVX Accu-P® Ultra Miniature RF Microwave Capacitors

KYOCERA AVX Accu-P® Ultra Miniature RF Microwave Capacitors are low-loss (high-Q) capacitors for use in thin-film surface mount technology, such as wireless communications applications, at frequencies up to and above 5.8GHz. KYOCERA AVX  Accu-P capacitors are unique, offering 0.05pF capacitance values with ultra-tight capacitance tolerances of ±0.01pF.

Features

  • Ultra-miniature standard 1005 chip size
  • Ultra tight capacitance tolerance (±0.01pF)
  • Low ESR and high Q at VHF, UHF, and microwave frequencies
  • TC ±30, ±60ppm/°C
  • High insulation resistance, IR ≥ 1010Ω
  • Nickel/solder-coated terminations provide excellent solderability and leach resistance
  • Orientation provides high SRF uniformity
  • Repeatable CEFF, ESR, and Q vs. Frequency parameters, both lot-to-lot and within lots, for increased production yields

Applications

  • RF modules
  • Mobile communications
  • Satellite TV
  • Global positioning systems
  • Filters
  • VCOs
  • Matching networks

Specifications

  • 0.05pF to 2.40pF capacitance range
  • ±0.01pF, ±0.02pF, ±0.03pF, and ±0.05pF tolerances
  • 16VDC rating
  • Lead-free terminations
  • 2.00mm (0.079") pitch
  • 0.4mm x 0.2mm x 0.15mm in dimension
  • -55°C to +125°C operating temperature range
Inilathala: 2016-08-25 | Na-update: 2022-03-11