KYOCERA AVX AG Automotive Varistors

KYOCERA AVX AG Automotive Varistors offer ultra-low capacitance ESD protection in the sub 1pF range for use in automotive circuits that are sensitive to capacitance. The varistors are available in 0.8pF capacitance value in a compact 0402 low profile package and provide excellent response time to ESD strikes to protect sensitive circuits from overvoltage. Ideal applications for KYOCERA AVX AG Automotive Varistors include antennas, optics, GPS, cameras, sensors, and touchscreen interfaces.

Features

  • High reliability
  • Capacitance <1pF
  • Bidirectional protection
  • Fast response time to ESD strikes
  • Multi-strike capability
  • Low insertion loss
  • Low profile 0402 cases

Applications

  • Antennas, RF circuits
  • Optics
  • HDMI, Firewire, Thunderbolt
  • High-speed communication bus
  • GPS
  • Camera links
  • Sensors
  • Touchscreen interfaces
  • Circuits sensitive to capacitance
Inilathala: 2013-03-14 | Na-update: 2022-03-11