KYOCERA AVX CX Low-Profile Surface-Mount Crystals

KYOCERA AVX CX Low-Profile, Surface-Mount Crystals are available with higher frequencies, load capacitance options, and a two-pin version. These crystals are offered in a range of sizes with load capacitances of 6pF to 18pF and range in frequencies from 9.843MHz to 60MHz. These AEC-Q200-compliant crystals feature a ceramic package with lead-free terminations and operate in a wide temperature range. KYOCERA AVX CX crystals are offered in two- and four-pin configurations. Applications include automotive control systems and automotive secure safety, industrial controls and safety, ECU, TPMS, and high-speed automotive networks.

Features

  • Crystal units for consumer products
  • Small, low profile
  • Ceramic package
  • Lead-free terminations
  • Reflow compatible
  • Improved rust prevention performance
  • Improved solderability

Applications

  • Digital electronics
  • Consumer products
  • High-speed automotive networks
  • Industrial controls and safety
  • Automotive control systems and automotive secure safety
  • ECU
  • TPMS

Videos

Inilathala: 2011-12-12 | Na-update: 2025-06-09