KYOCERA AVX Tantalum Polymer Capacitors
KYOCERA AVX Tantalum Polymer Capacitors provide high voltages and some of the smallest case sizes on the market. These devices offer the ability to operate at high line voltages and withstand high ripple currents. KYOCERA AVX Tantalum Polymer Capacitors provide greater stability over ambient temperature and applied voltage ranges when compared to MLCC devices. The polymer capacitors are available in a wide variety of technologies, including low profile, high CV, J-lead, and facedown (undertab) styles. These halogen-free capacitors are RoHS, REACH, and WEEE compliant.Features
- Ability to operate at high line voltages
- Withstands high ripple currents
- Greater stability over ambient temperature and applied voltage ranges when compared to MLCC devices
- Reduction of audible noise in LCD monitors
- Ability to solve LED backlighting height restrictions
- Low profile to fit the design of ultra-slim LCD monitors
- RoHS, REACH, and WEEE compliant
- Halogen free
Videos
Inilathala: 2019-01-23
| Na-update: 2025-07-01