KYOCERA AVX Resistive Products Design Kits

KYOCERA AVX Resistive Products Design Kits contain a selection of High Power Chip Resistors and Terminations in various sizes with standard values of 50Ω and 100Ω, tolerances of ±2% and ±5%, and operating frequencies from DC to 6GHz. All KYOCERA AVX Resistive Products Design Kits are manufactured with non-toxic aluminum nitride base substrates.

Features

  • High power resistors and terminations
  • 50Ω and 100Ω resistance values
  • ±2% and ±5% resistance tolerance
  • -55°C to +150°C operating temperature
  • 5W to 250W power handling range
Inilathala: 2013-02-20 | Na-update: 2022-03-11