KYOCERA AVX RF Power Splitters

KYOCERA AVX RF Power Splitters are available in 0603, 0805, and 2025 case sizes with power ratings from 1W to 30W. The series features 3dB 90° hybrid couplers that split signal power in numerous RF applications. These hybrid couplers incorporate a thin film design and Multilayer Organic Technology (MLO). KYOCERA AVX RF Power Splitters are ideal for Internet of Things (IoT), LTE, and satellite communications (SATCOM) applications. 

Applications

  • 5G communications
  • LTE
  • IoT
  • SATCOM
  • Instrumentation
  • Automotive V2X and advanced driver assistance systems (ADAS)
  • Software-defined radio
  • High reliability
Inilathala: 2019-03-13 | Na-update: 2023-05-22