KYOCERA AVX TCS COTS-Plus Polymer Electrolytic Capacitors
KYOCERA AVX TCS COTS-Plus Polymer Solid Electrolytic Multianode Capacitors feature a 470µF to 1000µF capacitance range with 20% tolerance and a 2.5V to 6.3V voltage rating. The TCS series offers a low ESR, high-frequency capacitance retention, and a robust design for a long operation lifetime. KYOCERA AVX TCS COTS-Plus Capacitors are ideal for telecommunication, industrial, and avionic applications.Features
- Robust design for long operation lifetime
- Volumetric efficiency
- Statistical screening with accelerated aging
- Surge testing level option
- Low ESR
- 3x reflow +260°C compatible
- High-frequency capacitance retention
- Benign failure mode under recommended use conditions
Applications
- Telecommunications
- Industrial
- Avionics
Specifications
- 470µF to 1000µF capacitance range
- 2.5V to 6.3V voltage rating
- 20% capacitance tolerance
- 0.5% per 1000 hours at 85°C reliability
- 0.1CV leakage current
- -55°C to +125°C operating temperature range
Inilathala: 2019-03-20
| Na-update: 2023-05-22