KYOCERA AVX TWA Tantalum Capacitors

KYOCERA AVX TWA and TWA-Y Tantalum Capacitors offer a 10µF to 4700µF capacitance range, 15V to 125V rating, and a ripple current range of 1kHz to 800Hz. KYOCERA AVX TWA COTS-Plus Wet Electrolytic Tantalum Capacitors are axil-leaded with a unique cathode system that promotes high capacitance and voltage. KYOCERA AVX TWA-Y Wet Electrolytic Tantalum Capacitors are designed for use at +200°C and capable of up to 2000 hours of operation at extreme temperatures with the applicable derated voltage. 

Features

  • 10µF to 4700µF capacitance range
  • 15V to 125V voltage rating
  • 1kHz to 800Hz ripple current range

Case Dimensions

Chart - KYOCERA AVX TWA Tantalum Capacitors
Inilathala: 2019-03-20 | Na-update: 2023-05-22