KYOCERA AVX W2H High-Current Feedthru Capacitors
KYOCERA AVX W2H High-Current Feedthru Capacitors are designed as a broadband EMI filter with high current handling capability. These filters offer an optimized frequency response with high attenuation across a wide RF spectrum. Low parallel inductance provides significant noise reduction in circuits with operating frequencies up to 5GHz. KYOCERA AVX W2H High-Current Feedthru Capacitors can replace discrete L/C filter networks.Features
- Low parallel inductance provides significant noise reduction in circuits with operating frequencies up to 5GHz
- Broad frequency response with high attenuation
- Up to 2A for 0805 rated current
- 0805 case size
- Reeling in accordance with EIA-481
Applications
- High current power (VCC) lines
- PA decoupling
- DC-DC converters
- Regulators
- Power supervisory circuits
Inilathala: 2019-02-14
| Na-update: 2025-03-26