KYOCERA AVX HP Thin Film High Pass Filters

KYOCERA AVX HP Thin Film High Pass Filters are based on a thin-film multilayer technology, which provides a miniature part with excellent high-frequency performance. These filters feature a rugged construction for reliable automatic assembly. The HP thin film high-pass filters are offered in various frequency bands and are compatible with high-frequency wireless systems. The portfolio includes HP0805, HP1206, and HP2816 integrated thin film (ITF) filters. These KYOCERA AVX HP series filters operate in a -40°C to +85°C temperature range. Typical applications include mobile communications, satellite TV receivers, GPS, and vehicle location systems.

Features

  • Based on thin-film multilayer technology
  • Low profile
  • Rugged construction
  • 0805, 1206, and 2816 package sizes
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • Mobile communications
  • Satellite TV receivers
  • GPS
  • Vehicle location systems
  • Wireless LAN

Videos

Inilathala: 2023-02-28 | Na-update: 2025-12-22