KYOCERA AVX Ultra-Wideband (UWB) Antennas

KYOCERA AVX Ultra-Wideband (UWB) Antennas are versatile and optimized for applications spanning the 6GHz to 8.5GHz frequency range. The antennas range from chip antennas to innovative LDS, stamped metal, patches, FPS, etc. They offer speed, range, efficiency, and reliability across various applications. These antennas are available with AEC-Q200 qualifications and cover channels 5, 9, 10, and 12. KYOCERA AVX UWB Antennas can be used for mobile phones, Wi-Fi®, automotive, and the Internet of Things (IoT) applications.

Features

  • Embedded designs
  • On-ground solutions
  • Middle/corner placement solutions
  • Highly directive
  • Constant phase at 360°
  • Highly reliable
  • AEC-Q200 compatible
  • RoHS compatible

Applications

  • Anchors
  • RKE / key fob
  • Contactless payment
  • Indoor positioning / tracking
  • Logistics
  • Smart home/cities
  • Smart retail
  • IoT devices
  • Security
  • Radar

Comparison Chart

KYOCERA AVX Ultra-Wideband (UWB) Antennas

1001312 | Embedded LTCC UWB Antenna

581-1001312

1005193 | UWB FR4 Antennas with SMA connector

581-1005193-A01
581-1005193-B02

1005194 | UWB FR4 Antennas with SMA connector

581-1005194-A01
581-1005194-B02

Inilathala: 2020-04-30 | Na-update: 2025-12-19