KYOCERA AVX SD18 SAW Duplexers

KYOCERA AVX SD18 SAW Duplexers offer a 746MHz to 2690MHz passband frequency range and 3.5dB maximum insertion loss. The SD18 series features a small size, Rx unbalanced/balanced output types, low loss, and high isolation. KYOCERA AVX SD18 SAW Duplexers are RoHS compliant and ideal for LTE applications.

Applications

  • LTE (individual specification for LTE)
  • UMTS (W-CDMA)
  • CDMA

Recommended Land Pattern

Chart - KYOCERA AVX SD18 SAW Duplexers
Inilathala: 2020-01-06 | Na-update: 2024-06-03