KYOCERA AVX Three-Terminal Capacitors

KYOCERA AVX Three-Terminal Capacitors offer a 2A rated current rating, 0.03Ω resistance, and -55°C to +85°C or +105°C operating temperature range. These capacitors are designed to meet a wide variety of needs and feature a monolithic structure of high-purity and superfine uniform ceramics. Three-terminal capacitors from KYOCERA AVX enable noise reduction in a wide frequency range.

Specifications

  • 2A rated current
  • 0.03Ω maximum resistance
  • 2.5VDC to 4VDC voltage range
  • Up to 15µF capacitance
  • ±20% capacitance tolerance
  • Operating temperature ranges
    • -55°C to +85°C (X5R)
    • -55°C to +105°C (X6S)
Inilathala: 2022-03-18 | Na-update: 2022-03-25