KYOCERA AVX Z Series Clock Oscillators

KYOCERA AVX Z Series Clock Oscillators offer a 0.5MHz to 170MHz frequency range and a 3.3V maximum operating supply voltage. The Z Series features a unique platform structure that provides a wide range of clock oscillator specifications using a single, standardized crystal blank, driver IC, and ceramic package combination. KYOCERA AVX Z Series Clock Oscillators are suitable for various design requirements, from the smallest IoT devices to large-scale network equipment.

Features

  • 20ppm to 50ppm frequency stability
  • 0.5MHz to 270MHz frequency range
  • -40°C to +85°C operating temperature range
  • Enable/disable function
  • Package dimensions
    • 2mm x 1.6mm
    • 2.5mm x 2mm
    • 3.2mm x 2.5mm

Structure of Platform Design

Infographic - KYOCERA AVX Z Series Clock Oscillators
Inilathala: 2020-02-21 | Na-update: 2026-02-06