L-Com Bus Cables

L-Com Bus Cables deliver reliable data transmission for industrial communication networks, including CAN bus, Profibus, and ASI bus systems. These fieldbus cables combine precise electrical characteristics with rugged construction for long-term performance. The Bus cables provide EMC protection, oil and flame resistance, and compliance with UL and IEC standards. These cables are available in multiple AWG sizes (16 AWG to 24 AWG), geometries, and shielding options to meet EMC compliance requirements. The TKD bus cables are available in 1-foot increments and 100-foot bulk lengths and support both prototyping and full-scale deployment. Typical applications include demanding automation, transportation, and process control devices.      

Features

  • Versatile bus cable options like CAN bus, Profibus, and ASi bus cables for industrial networks
  • Oil-resistant and flame-rated PVC/TPE jackets withstand harsh environments
  • Optimized data integrity with twisted pair, flat, and shielded designs for EMC compliance
  • Largely resistant to grease, coolant fluids, and lubricants
  • 16AWG to 24 AWG conductor sizes with stranded or solid copper options
  • UL CMX, CMG, PLTC, UL 2556, and IEC-rated for safety and performance
  • Same-day availability and in-stock bulk bus cables ship fast for urgent projects

Applications

  • Automation
  • Transportation
  • Process control
Inilathala: 2026-09-22 | Na-update: 2026-09-22