Ezurio BL653µ Nordic nRF52833 Modules

Ezurio BL653µ Nordic nRF52833 Modules target space-constrained applications to implement longer-range BLUETOOTH® (BLE) in harsh operating environments. The BL653µ modules from Ezurio are low-power microcontrollers with multi-wireless capabilities ideal for wireless Internet of Things (IoT) connectivity. The devices are powered by the Nordic nRF52833 Multi-Protocol System-on-Chip. They provide maximum development flexibility with programming options for the Nordic SDK or Zephyr RTOS, AT command set, and Ezurio’s smartBASIC environment.

Features

  • Ultra-small footprint
    • Integrated Antenna (6.3mm x 8.6mm x 1.6mm)
    • Trace Pad Option (6.3mm x 5.6mm x 1.6mm)
  • Bluetooth v5.1 Bluetooth Low Energy (BLE) plus NFC
  • 802.15.4 radio (non-certified) –ZigBee / Thread via nRF Connect SDK or Thread via Zephyr)
  • Widest range of configurable interfaces: UART, I2C, I2S, SPI, ADC, GPIO, PWM, FREQ, USB, PDM, and NFC
  • Extended Industrial Temperature Rating (-40° to +105°C)
  • Bluetooth Low Energy - Peripheral/Central roles supported
  • 2Mbps and LE Long Range: Support for 2Mbps, 1Mbps, and 125Kbps coded PHY
  • Bluetooth 5.1 - Direction finding – AoA and AoD
  • Hostless operation – Internal MCU reduces BOM
  • Powerful Core Cortex-M4F (512kB Flash, 128k RAM)
  • Built on years of experience with Nordic (BL600, BL652, and BL654 Series)
  • Application design choice: Leverage Ezurio’s smartBASIC, simple AT command set, Zephyr RTOS or utilize Nordic SDK directly
  • Nordic nRF52833 – 3.175mm x 3.175mm WLCSP with 32 GPIOs utilized

Applications

  • Professional Lighting
  • Direction Finding / AoA / AoD
  • Secure Medical Peripherals
  • Industrial IoT Sensors

Size Comparison

Ezurio BL653µ Nordic nRF52833 Modules

BL653-SA Module

Ezurio BL653µ Nordic nRF52833 Modules
Inilathala: 2020-10-07 | Na-update: 2024-05-02