Laird Technologies TPutty™ Gap Fillers
Laird Technologies TPutty™ Gap Fillers are soft, low-abrasive, silicone-based thermal gap fillers ideal for applications where large or uneven gap tolerances are present. Gap filler is used to bridge the interface between hot components and a chassis or heat sink assembly when the elimination of mechanical stress or bulk dispensing are critical design considerations. The material allows for the transfer of little to no pressure on mating parts. With a UL 94V-0 flammability rating, Laird Technologies TPutty™ Gap Fillers provide excellent thermal performance and compliance.Features
- TPutty 403 Dispensible Gap Filler
- Soft and compliant
- 2.3W/mK thermal conductivity
- Low abrasion
- RoHS compliant
- TPutty 502 Thermal Gap Filler
- 3W/mK thermal conductivity
- Soft and ultra-high compressibility for low-stress applications
- Fiberglass layer for reinforcement and better handling capabilities
- Low dielectric constant
- RoHS and REACH compliant
- TPutty 508 Dispensible Gap Filler
- Complete dispensing solution options available
- 3.7W/mK thermal conductivity
- Demonstrated thermal cycling stability
- Low outgassing per ASTM E595
- RoHS compliant
- TPutty 607 High-Performance Dispensible Gap Filler
- Complete dispensing solution options available
- 6.4W/mK thermal conductivity
- Demonstrated thermal cycling stability
- Low outgassing per ASTM E595
- RoHS compliant
Applications
- Consumer
- Gaming systems
- Tablets
- Notebooks
- Smart home devices
- Industrial
- LED lighting
- Automation
- Test instrumentation
- Motion control
- Automotive
- ADAS
- Infotainment
- Powertrain/ECU
- Aerospace and military
- Power supplies
- Controllers
- Drones
- Satellites
- Telecom and datacom
- Wireless infrastructure
- Routers
- Servers
- Memory modules
- Hard disk and solid-state drives
Specifications
- TPutty 403 Dispensible Gap Filler
- White in color
- 29g/min. flow rate
- 2.48g/cc density
- >6000VAC dielectric breakdown
- 0.05mm (0.002") minimum bond line thickness
- UL 94V-0 flammability rating
- -45°C to +150°C temperature range
- TPutty 502 Thermal Gap Filler
- White in color
- ±10% thickness tolerance
- 1.37g/cc density
- UL 94V-0 flammability rating
- -45°C to +200°C temperature range
- TPutty 508 Dispensible Gap Filler
- Green in Color
- 50g/min flow rate
- 3.2g/cc density
- >3000VAC dielectric breakdown
- 0.09mm (0.0036") minimum bond line thickness
- -45°C to +150°C temperature range
- TPutty 607 High-Performance Dispensible Gap Filler
- Blue in color
- 60g/min. flow rate
- 3.45g/cc density
- >6000VAC (at 40mil) dielectric breakdown
- 0.150mm (0.006") minimum bond line thickness
- -45°C to +150°C temperature range
Additional Resources
Inilathala: 2020-06-02
| Na-update: 2025-06-19