Laird EcE 72 Conductive Silicone Elastomers
Laird EcE 72 Conductive Silicone Elastomers are made of nickel/graphite-filled silicone, which can be molded, extruded, or formed into sheets and then die-cut. These EcE 72 elastomers offer excellent shielding properties and conductivity. The ozone-resistant products are designed to provide excellent sealing at temperature extremes and have a long shelf life. Laird EcE 72 Conductive Silicone Elastomers meet the UL 94V-0 standard (UL report pending). Typical applications include datacom, military, and medical.
Features
- Utilizes both conductive and non-conductive materials
- Provides stronger environmental shielding to the outside of gaskets due to pure silicone
- Retains strong EMI protection
- Cost-effective solution
- Able to extrude in various sizes and profiles
Applications
- Datacom
- Military
- Medical
Specifications
- Gray color
- Silicone elastomer
- Nickel graphite filler
- 100dB minimum shielding effectiveness (20MHz to 10GHz)
- 75±7 Shore A hardness
- 0.1Ω-cm maximum volume resistivity
- 2.3±0.25 g/cm3 density
- 280psi minimum tensile strength
- 150% minimum elongation
- 55ppi minimum tear strength
- 30% maximum compression set
- -45°C to +150°C temperature range
Inilathala: 2011-11-01
| Na-update: 2026-07-08