Lantronix A5100 GNSS Receiver

Lantronix A5100 GNSS Receiver is a compact, high-sensitivity, concurrent GNSS module that integrates CSR's latest SiRFstarV technology into a single, compact and easy to integrate SMT device. A jammer removal algorithm not only facilitates integration in today's ever more complex communication devices but guarantees performance even in hostile situations. Advanced low power management modes, high level of integration and multiple communication ports in a small form factor make the A5100-A suitable for a broad spectrum of GNSS applications where performance, cost and time to market are prime considerations.

Features

  • GPS/GLONASS concurrent GNSS modules
  • Beidou / Galileo ready
  • Pin to pin compatible with A2200-A
  • Low tracking power consumption

Applications

  • Fleet management
  • Asset tracking
  • Vehicle tracking
  • Personal tracking
  • People monitoring
  • Portable devices
Inilathala: 2014-07-02 | Na-update: 2022-03-11