Lantronix Qualcomm Dragonwing™ IQ-9075 EVK

Lantronix Qualcomm Dragonwing™ IQ-9075 EVK is designed to accelerate the development of industrial-grade edge AI solutions. This kit includes a mainboard with standard interfaces, high-speed connectors, and optional mezzanine expansion for additional peripherals. The Dragonwing™ IQ-9075 EVK features built-in Wi-Fi® 6E, Bluetooth® 5.3, and 2.5 GBE LAN connectivity, allowing developers and OEMs to test and validate software and hardware. This kit operates within an extended temperature range of -20°C to 70°C and supports the Qualcomm® Linux operating system. Typical applications include industrial drones, industrial gateways, Edge AI gateways, autonomous mobile robots, and retail.

Features

  • Qualcomm® Kryo™Gen 6 octal-core CPU and Adreno™ 663 GPU
  • 36GB ECC LPDDR5 SDRAM
  • On-device Qualcomm® AI Engine™ (scales 48 – 100 INT8 TOPs) for machine vision, neural networks, and deep learning workloads at low power
  • Multiple PCIe, USB, and CAN-FD interfaces
  • Dedicated real-time subsystem
  • Qualcomm® Linux
  • Image signal processor supporting up to 16 concurrent video streaming cameras
  • -20°C to 70°C extended operating temperature range

Applications

  • Multi-camera and smart camera systems
  • Autonomous mobile robots
  • Industrial drones
  • Industrial gateway
  • Edge AI gateways
  • Video processing box system
  • Retail

Specifications

  • Display interfaces:
    • 2x mini-DP (one with MST)
    • 1x DSI flex connection (display not included)
  • Camera interfaces:
    • 4x MIPI CSI D-PHY 1.2 or C-PHY 2.0 camera ports with eight dedicated CCI I2C
    • Up to 16 concurrent cameras and 2 IFE + 5 IFE Lite
  • Video performance:
    • Decode:
      • Up to 4x 4K60 (concurrent 2x 4K60) or 1x 4K240 with support for AV1, HEVC, H.264, and H.265
    • Encode:
      • Up to 2x 4K60 (concurrent) or 1x 4K120
  • Audio:
    • 1x I2S mic
    • 2x I2S speaker amps
    • Additional I2S on GPIOs
  • High-speed connectivity:
    • 1x PCIex4 slot or expansion (switched)
    • 1x USB Type C (host or device mode)
    • 1x m.2 E key (Wi-Fi) or expansion (switched)
    • 1x USB Type C (host mode)
    • 1x CAN-FD on LS expansion
    • 1x USB 2.0 (host or device mode)
    • 1x RJ45 (2.5GbE)
  • ST33HTPH2x32AHE4 sensor on the mainboard
  • 100mm x 100mm dimensions
Inilathala: 2025-10-06 | Na-update: 2025-12-10