Lantronix SM24T6DPA Managed Layer 2 Ethernet Switches

Lantronix SM24T6DPA Managed Layer 2 Ethernet Switches are high-performance layer 2 managed switches with 52Gbps switching capacity. These switches feature up to (20) 10/100/1000 copper ports, (4) 100/1000Base-X SFP/RJ-45 combo ports, and (2) 100/1000Base-X dual speed SFP slots. The SM24T6DPA switches support IPv4/IPv6 dual protocol stack, jumbo frame up to 9K bytes, SSH/SSL security, and Link Layer Discovery Protocol (LLDP). These switches also provide port-based or tagged (IEEE802.1Q) VLAN, MAC-based VLAN, management VLAN, and private VLAN Edge.

Features

  • Supports IPv4/IPv6 dual protocol stack
  • Support jumbo frame up to 9K bytes
  • RADIUS IEEE 802.1X, TACACS+ authentication
  • Support SSH/SSL security
  • Port-based or tagged (IEEE 802.1Q) VLAN, MAC-based VLAN, management VLAN, and private VLAN edge
  • DHCP relay including option 82
  • L2/L3/L4 ACLs support MAC ACL and IP standard/extended ACL
  • Link Layer Discovery Protocol (LLDP)
  • IEEE 802.3az energy efficiency
  • IP source guard and port security
  • DHCP server
  • Device Management System (DMS):
    • Graphic monitoring
    • Grouping
    • Traffic monitoring

Software Features

  • Management:
    • Web management
    • SNMP V1/V2c/V3
    • Telnet
    • CLI
  • Port Trunk:
    • Supports IEEE 802.3ad port trunk with Link Aggregation Control Protocol (LACP) and static trunk
  • IGMP:
    • Support IGMP snooping V1/V2/V3, GVRP, IGMP proxy, and IGMP querier
  • Supports 8 egress queues per port to enable differentiated management of up to 8 traffic types across the stack
  • Spanning Tree:
    • IEEE 802.1s MSTP
    • IEEE 802.1w RSTP
    • IEEE 802.1D STP compliant
  • VLAN:
    • Port-based VLAN
    • IEEE 802.1Q tag-based
    • Up to 4k VLAN entries
    • QinQ
    • MAC-based VLAN
    • Private VLAN
    • Guest VLAN
    • Voice VLANs
    • Management VLAN
  • IPv4/IPv6 static routing
  • Firmware update, configure backup/ restore through TFTP and HTTP

Specifications

  • 100VAC to 240VAC power input range
  • 52Gbps backplane
  • 0°C to 50°C operating temperature range
  • 5% to 90% humidity range
  • CSMA/CD protocols
  • 8K MAC address table MAC address
  • Connectors:
    • (1) RJ console port
    • (20) 10/100/1000 RJ-45 ports
    • (4) 100/1000 SFP/RJ-45 combo ports
    • (2) 100/1000 SFP slots
Inilathala: 2024-10-01 | Na-update: 2024-10-17