Lantronix xPico® 110 Evaluation Kit
Lantronix xPico® 110 Evaluation Kit is designed to test and evaluate the xPico® 110 wired device server module. This evaluation kit provides access to all the module peripherals for rapid prototyping and connectivity with connected machine interfaces. The xPico 110 evaluation kit includes an evaluation board, xPico 110 wired module, and a power supply adapter. The power input options of this board include a DC barrel connector, USB port, and Power over Ethernet (PoE). The schematic and board layout files are also available with this evaluation board.Features
- Evaluation board with xPico 110 module included
- All module peripherals and interfaces accessible via ports or jumpers
- Power input options via DC barrel connector, USB port, and PoE
- Schematic and board layout files available for the evaluation board
- Power supply adapter included
Hardware Overview
Inilathala: 2017-04-07
| Na-update: 2022-03-31