Lattice Semiconductor DisplayPort VIP Input Board
Lattice Semiconductor DisplayPort VIP Input Board is designed to work with the Lattice Video Interface Platform (VIP) board interconnect system. This input board features an integrated Texas Instruments SN75DP130 DisplayPort 1:1 redriver, a mini DisplayPort (mDP) connector, and two 60-pin rugged high-speed headers. The DisplayPort VIP input board simplifies the design with an industry-proven DisplayPort redriver and utilizes mDP connectors for receiving video data. This input board receives up to 4-lanes of DisplayPort video from the mDP connector. The main link, control, and aux channel are sent through the redriver, regenerating the DisplayPort high-speed digital link to connector J1.The Lattice Semiconductor DisplayPort VIP Input Board uplinks to the ECP5 VIP processor board and doesn't require additional power. This input board can receive DisplayPort 1.4a compliant video stream to support resolutions up to 1080p with 60fps.
Features
- DisplayPort 1.4a compatible (includes eDP 1.4) with 1, 2, and 4-lane support
- Supports link rate of 1.62Gbps or 2.7Gbps
- Dual and quad symbol modes support with single, dual, and quad pixel modes
- 4, 8, 10, 12, and 16-bit color support with RGB or YCbCr formats
- Optional High Definition Copy (HDCP) support and 8-channel audio
Top View
Bottom View
Functional Diagram
Learn More About
Inilathala: 2018-07-11
| Na-update: 2022-08-10