Lattice Semiconductor iCE40 UltraLite FPGAs

Lattice Semiconductor iCE40 UltraLite FPGAs are optimum logic, small footprint, low I/O count, ultra-low-power FPGAs and Sensor Managers with instant-on capability. The  iCE40 UltraLite FPGAs are designed for ultra-low power mobile applications, like smartphones, tablets, and hand-held devices. Lattice iCE40 UltraLite family includes integrated blocks to interface with virtually all mobile sensors and application processors. They also feature two on-chip oscillators, 9.7kHz, and 48MHz. The LFOSC (9.7kHz) is ideal for low power function in always-on applications, while HFOSC (48MHz) can be used for awakening activities.

Features

  • Flexible logic architecture
    • Two devices with 640 or 1K LUTs
    • Offered in 16-ball WLCSP package
    • Offered in 36-ball BGA package
  • Ultra-low-power devices
    • Advanced 40nm ultra-low-power process
    • Typical 35μA standby current which equals uW standby power consumption
  • Embedded and distributed memory
    • Up to 56Kbits sysMEM™ embedded block RAM
  • Two Hardened Interfaces
    • Two optional FIFO mode IC interface up to 1MHz
    • Either master or slave
  • Two on-chip oscillators
    • 9.7kHz low-frequency oscillator
    • 48MHz high-frequency oscillator
  • Hardened PWM circuit for RGB
  • Hardened TX/RX pulse logic circuit for IR LED
  • 24mA current drive RGB LED outputs
    • Three drive outputs in each device
    • Up to 24mA user-selectable sink current
  • 400 or 500mA current drive IR LED output
    • One IR drive output in each device
    • Up to 400mA user-selectable sink current
    • Can be combined with 100mA barcode driver to form 500mA IR driver
  • 100mA current drive barcode emulator
    • One barcode driver output in each device
    • Up to 100mA user-selectable sink current
    • Can be combined with 400mA IR driver to use as 500mA IR driver
  • Flexible on-chip clocking
    • Eight low skew global signal resources, six can be directly driven from external pins
    • One PLL with dynamic interface per device
  • Flexible device configuration
    • SRAM is configured through
      • Standard SPI interface
      • Internal nonvolatile configuration memory (NVCM)
  • Ultra-small form factor
    • As small as 1.409mm x 1.409mm

Applications

  • Smartphones
  • Tablets and consumer handheld devices
  • Handheld industrial devices
  • Multi-sensor management applications
  • IR remotes, barcode emulators
  • RGB light control
Inilathala: 2015-02-09 | Na-update: 2022-03-11