Lattice Semiconductor MachXO3-9400 Development Board

  Lattice Semiconductor MachXO3-9400™ Development Board is used to evaluate the features of the MachXO3 complex programmable logic device and the L-ASC10 hardware management expander. The MachXO3 device (also referred to as LCMXO3LF-9400C) features 9400 LUTs and 432kbits of embedded block RAM. This allows for a variety of features and programmability. 

The L-ASC10 is used to easily evaluate hardware management design and expand usability of the MachXO3LF-9400 board with Arduino, Raspberry, FX12, Versa, and Aardvark headers. The MachXO3-9400 helps with rapid prototyping and testing of designs to reduce time to market.

Features

  • LCMXO3LF-9400C CPLD demonstration with L-ASC10 for simple hardware management, including voltage, current, and temperature monitoring
  • General Purpose Input/Output (GPIO) interface with Arduino and Raspberry Pi boards
  • USB-B connection for device programming and Inter-Integrated Circuit (I2C) utility
  • On-board Boot Flash – 16 Mbit Serial Peripheral Interface (SPI) Flash, with quad read feature for user’s application
  • 4-position DIP Switches, four pushbuttons, and 16 LEDs for demo purposes
  • Diamond® programming support
  • Multiple reference clock sources
  • Two Hirose FX12-40 header positions (DNI)
  • Aardvark header (DNI)

Board Layout

Lattice Semiconductor MachXO3-9400 Development Board

• Lattice MachXO3 (LCMXO3LF-9400C-6BG484C) FPGA designed to simplify the implementation of connectivity interfaces such as MIPI, PCIe, GbE, etc.
Lattice L-ASC10-1SG48I Analog Sense and Control Rail In-System Programmable Hardware Management Expander
Texas Instruments TLV1117LV LDO Linear Regulator Low Input Voltage Regulator
Microchip Technology 93LC56C-I/SN Devices 2K bit low-voltage serial Electrically Erasable PROMs (EEPROM)
FTDI FT2232HL Dual High Speed USB to Multipurpose UART/FIFO IC
• ON Semiconductor NCP1117ST33T3G LDO Low-Dropout Voltage Regulator
• Murata BLM18AG601SN1D Ferrite Noise and EMI Suppression Filter
• ON Semiconductor ESDR0502NMUTBG ESD Suppressor Diode
• ON Semiconductor FSA4157P6X Low Voltage SPDT Analog Switch

Block Diagram

Lattice Semiconductor MachXO3-9400 Development Board
Inilathala: 2017-06-08 | Na-update: 2022-03-11