Lattice Semiconductor Platform Manager 2 Family

Lattice Semiconductor Platform Manager 2 Family comprises of LPTM21x in-system programmable hardware management controllers and an L-ASC10 in-system hardware management expander. This family of devices features programmable analog with FPGA on a single chip to integrate all hardware management functions in a circuit board. Hardware management includes power, thermal, and control plane management. The Platform Manager 2 Family of products offers increased reliability through precision voltage monitoring and high scalability with optimized hardware management.

The Lattice Semiconductor Platform Manager 2 Family of devices allows fast and reliable fault detection/logging for power/thermal management, board control logic, and simulation and in-system debug support. These products minimize fault propagation by enabling individual hardware management sub-blocks (power, thermal, and control path) to respond to faults in other blocks within nano-seconds.

LPTM21x Hardware Management Controllers

Lattice Platform Manager 2 LPTM21x is a fast-reacting programmable logic-based hardware management controller. The Platform Manager 2 is an integrated solution combining analog sense and control elements with scalable programmable logic resources. This unique approach allows Platform Manager 2 to integrate power management (power sequencing, voltage monitoring, trimming, and margining) and thermal management (temperature monitoring, fan control, and power control). It also includes control plane functions (system configuration, I/O expansion, etc.) as a single device.

L-ASC10 Hardware Management Expander

The L-ASC10 (Analog Sense and Control - 10 rail) is a hardware management (power, thermal, and control plane management) expander. This device is designed to implement a circuit board's hardware management control function with Platform Manager 2, MachXO2, MachXO3, or ECP5 FPGAs. The L-ASC10 enables seamless scaling of power supply voltage and current monitoring, temperature monitoring, and sequence/margin control channels. This expander also includes dedicated interfaces supporting the exchange of monitor signal status and output control signals with these centralized hardware management controllers.

Features

  • Optimized hardware management through scalability
    • 10 to 80 precision voltage monitor channels
    • 3 to 24 temperature monitoring channels
    • 60 to 384 I/Os and 640 to 9400 LUTs density
  • Precision voltage monitoring increases reliability
    • Programmable threshold from 0.67V to 5.7V and 4.5V to 13.2V
    • Differential input sensing
    • Over/under voltage detection with window comparison
    • 10-bit voltage measurement ADC
  • Temperature monitoring simplifies thermal management
    • Measures temperature using external diode
    • Over/under temperature detection
    • Temperature measurement range -60°C to 150°C
  • High-side current measurement
    • Measures current across a shunt resistor
    • Differential range 7.5mV to 200mV
    • Common mode voltage up to 13V
    • Programmable gain amplifier for current measurement
    • Fast fault detection (1µs) and overcurrent detection
  • Lowers BOM and cost
    • Reduce BOM cost by up to 50% versus multiple ICs
    • It needs a fewer number of I/Os in a CPLD
    • Reduced board area and layers save additional cost
  • High-voltage FET drivers reduce # POLs needed
    • Scalable from 4 to 32 N-channel MOSFET drivers
    • Digitally controlled power supply ramp control
    • Open-drain output support
  • Margining and trimming for quality assurance
    • Scale from 4 to 32 power supplies
    • Digital closed-loop mode of operation
    • Voltage scaling and VID control
  • PLD to integrate power, thermal, and control plane functions
    • Up to 9400 LUTs and up to 384 user I/Os
    • Support for multiple interface standards
    • System-level support
    • Single 3.3V or 12V supply operation
    • Industrial temperature range
  • In-system re-programmability reduces risk
    • On-chip configuration memory
    • Re-programmability minimizes the risk of board re-spins
    • JTAG/I2
    • Dual-boot recovery
    • Significantly reduces time-to-market

Overview

Lattice Semiconductor Platform Manager 2 Family

Architectures

Lattice Semiconductor Platform Manager 2 Family
Inilathala: 2019-12-23 | Na-update: 2025-12-15