Ledil CS19838_CORAL-IP-OW Coral Lens

Ledil CS19838_CORAL-IP-OW Coral Lens is designed to provide precise light control for urban and technical applications. This lens features superior color mixing and durable 2K-molded construction that allows ultimate optical performance and durability. The CS19838_CORAL-IP-OW coral lens is optimized for single and clustered high-power LEDs and comprises a 115+6° oval beam. Typical applications include architectural lighting, wall-washing, obstruction lights, stage lighting, or accent lighting.

Features

  • Provide precise light control for urban and technical applications
  • 115+6° oval beam
  • 75mm x  45mm dimensions
  • 32mm height
  • RoHS compliant

Applications

  • Architectural lighting
  • Wall-washing
  • Obstruction lights
  • Stage lighting or accent lighting

Dimension Diagram

Mechanical Drawing - Ledil CS19838_CORAL-IP-OW Coral Lens
Inilathala: 2024-11-05 | Na-update: 2024-11-14