Ledil DAISY-1X1 LED Lighting Lenses
Ledil DAISY-1X1 LED Lighting Lenses are 40mm x 40mm building block shades in gloss and matt black, white, and metal. These LED lenses feature 50° and 80° wide beams and are variant with diffused lenses. The DAISY-1X1 LED lighting lenses are optimized for 2835 and compatible with up to 5630-size mid-power LED packages. These LED lighting lenses are RoHS and REACH-compliant. The DAISY-1X1 LED lighting lenses are ideal for premium-class indoor lighting.Features
- 40mm x 40mm building block module and 1X1 module shade in gloss and matt black, white, and metal
- 50° and 80° wide beams
- Compatible with up to 5630-size mid-power LED packages
- RoHS and REACH compliant
Applications
- Premium-class indoor lighting
Additional Resource
Inilathala: 2023-08-29
| Na-update: 2023-09-05