Ledil DAISY-MINI Series
Ledil DAISY-MINI Series features a seamless glare eliminating shade and highly efficient lenses. The DAISY-MINI is designed for premium-class indoor lighting as part of LEDiL's Dark Light concept with UGR <19. The devices are black or white with gloss or matt finish and are supplied in 28X1, 4X1, 7X1, 8X1, 2X2, and MINI form factors.The Ledil DAISY-MINI Series provides adaptability to many recessed, surface-mounted, or pendant luminaire designs. Additionally, the devices are optimized for 2835 and compatible with up to 5630 size mid-power LED packages.
The Ledil DAISY-MINI Series includes both the lenses and shades sold separately.
Features
- Optimized for 2835 packages
- Compatible with up to 5630 size mid-power LED packages
- Available in black or white with gloss or matt finish
Applications
- Premium class indoor lighting
Overview
Inilathala: 2022-08-26
| Na-update: 2023-06-19