LEM LXS Current Sensors

LEM LXS Current Sensors are designed for the electronic measurement of DC, AC, and pulse currents, covering from 1.5A to 50A RMS nominal. This includes models at 6A, 15A, and 25A, all while ensuring galvanic isolation between primary and secondary circuits. These LXS sensors feature low offset drift and integrated primary conductors, ensuring stable and accurate performance across a wide ambient operating temperature range of -40°C to +105°C. Seamlessly integrating with the LTS series, the LXS product family offers enhanced compatibility and flexibility for various industrial applications. Leveraging closed-loop Hall-effect technology, these sensors deliver performance comparable to Fluxgate technology but at a more cost-effective price point. The LXS current transducers are designed specifically for industrial use and provide reliable and efficient current measurement solutions for applications requiring high accuracy and electrical isolation.

Features

  • Closed-loop multi-range current sensor
  • Voltage output
  • Unipolar supply voltage
  • Compact design for PCB mounting
  • Cost attractive
  • With aperture and/or integrated primary conductors
  • Extended measuring range for unipolar measurement
  • Compact design
  • Very low offset drift
  • Very good dv/dt immunity
  • Fast response time <0.4µs
  • LTSR footprint compatible
  • High overall accuracy at +105°C up to 2%

Applications

  • AC variable speed and servo motor drives
  • Static converters for DC motor drives
  • Battery-supplied applications
  • Solar inverters
  • Uninterruptible Power Supplies (UPS)
  • Switched Mode Power Supplies (SMPS)
  • Power supplies for welding applications

Dimensions

Mechanical Drawing - LEM LXS Current Sensors
Inilathala: 2026-08-13 | Na-update: 2026-08-21