Leopard Imaging LI-S5K2G1-GMSL2-025H Camera

Leopard Imaging LI-S5K2G1-GMSL2-025H Camera features Samsung automotive 1/1.7" 7.4MP CMOS image sensor S5K2G1. This camera comes with 3840H x 1920V active pixels and 2.1µm x 2.1µm pixel size. The LI-S5K2G1-GMSL2-025H camera operates at a 12V power supply voltage and -40°C to 85°C temperature range. This camera is available in 30mm x 30mm dimensions. The LI-S5K2G1-GMSL2-025H camera is ideally used in automotive ADAS and machine vision.

Features

  • Samsung automotive 1/1.7" 7.4MP CMOS image sensor S5K2G1
  • 1/1.7" optical format
  • 3840H x 1920V number of active pixels
  • 2.1µm x 2.1µm pixel size
  • 12V power supply voltage
  • Lens FOV H 25
  • GMSL2 serializer
  • RCCB sensor
  • FAKRA Z TYPE connector
  • IP67 waterproof
  • -40°C to 85°C operating temperature range
  • -40°C to 125°C storage temperature range
  • 30mm x 30mm dimensions
  • Weighs 45g

Applications

  • Automotive Driver Assistant System (ADAS)
  • Machine vision
Inilathala: 2021-06-10 | Na-update: 2022-03-11