LightWare LiDAR SF30 Laser Management Sensors
LightWare LiDAR SF30 Laser Management Sensors can take up to 20,000 readings per second and have a 5.5V maximum voltage rating. The SF30/C measures up to 100 meters and the SF30/D reaches 200 meters. These sensors are designed to detect obstacles or create maps from moving ground-based or aerial vehicles and use a time-of-flight system to make fast and accurate distance and speed measurements. LightWare SF30 Laser Management Sensors are ideal for long-distance, high-speed LiDAR applications.Specifications
- Up to 20,000 readings per second
- 1cm resolution
- 4.5V to 5.5V power supply voltage
- 250mA power supply current
- 30mm x 56.5mm x 50mm dimensions
- Range
- SF30/C: 100 meters
- SF30/D: 200 meters
Videos
Inilathala: 2021-05-27
| Na-update: 2022-03-14