Linear Integrated Systems LSBF510 N-Channel JFETs

Linear Integrated Systems LSBF510 N-Channel JFETs is a low-cost solution for N-Channel JFET applications. The Linear Integrated Systems LSBF510 features low leakage, noise, and cutoff voltage (VGS(off) ≤ 2.5V). The JFETs are ideal for battery-powered equipment and low-current amplifiers. With a high gain (AV= 80V/V), this JFET can be used with low-level power supplies, making it a versatile and reliable option.

Features

  • <2.5V low-cutoff voltage
  • High-input impedance
  • Low-noise operation
  • AV = 80 @ 20µA high gain
  • Reverse gate-to-source and drain voltage ≥ -30V
  • Low cost
  • Excellent power supply operation
  • Power supply down to 2.5V
  • Low-signal loss/system error
  • High-system sensitivity
  • High-quality low-level signal

Applications

  • High-gain, low-noise amplifiers
  • Battery-powered amplifiers
  • Infrared detector amplifiers
  • Ultra-high input impedance preamplifiers

Package Dimensions

Linear Integrated Systems LSBF510 N-Channel JFETs
Inilathala: 2023-02-10 | Na-update: 2023-02-24