TE Connectivity / Linx Technologies HumPRC™ 900MHz RF Modules

TE Connectivity / Linx Technologies HumPRC™ 900MHz RF Modules provide long-range transmission utilizing frequency hopping and industry-standard encryption for secure and robust communications. The HumPRC™ 900MHz bi-directional RF modules offer eight status lines to set up in any combination of inputs and outputs. These RF modules are housed in a compact reflow-compatible SMD package, require no external RF components except an antenna to simplify integration, and lower assembly costs. Features include 128-bit AES encryption, Polite Spectrum Access (PSA), and fully interoperable with all HumPRO™ series devices and gateways. Typical applications include data applications for seamless integration with sensor and control IoT applications.

Features

  • Add Bi-directional remote control capabilities to any product
  • Pre-compiled software
  • No programming required
  • 128-bit AES encryption
  • 8 status lines
  • FHSS algorithm
  • Selectable acknowledgments
  • FCC and IC pre-certified versions
  • Fully interoperable with all HumPROTM series devices and gateways

HumPRC™ 900MHz RF Section Block Diagram

Block Diagram - TE Connectivity / Linx Technologies HumPRC™ 900MHz RF Modules

HumPRC™ 900MHz Modules Mechanical Drawing

Mechanical Drawing - TE Connectivity / Linx Technologies HumPRC™ 900MHz RF Modules
Inilathala: 2017-11-13 | Na-update: 2023-07-24