TE Connectivity / Linx Technologies CER Ceramic Chip Antenna Evaluation Board

TE Connectivity / Linx Technologies CER Ceramic Chip Antenna Evaluation Board is designed to evaluate the CER series ceramic chip antenna in the application environment. The CER series antennas are available in different frequency ranges of 698MHz to 960MHz, 1710MHz to 2170MHz, 2300MHz to 2400MHz, and 2500MHz to 2700MHz. This CER series antennas require a matching network that allows it to perform at its optimum level. The CER antenna evaluation board requires a series capacitor and a shunt inductor for a proper match.

Features

  • Evaluates the CER series ceramic chip antenna
  • Requires a series capacitor and a shunt inductor

Eval Board Layout

Mechanical Drawing - TE Connectivity / Linx Technologies CER Ceramic Chip Antenna Evaluation Board
Inilathala: 2018-06-24 | Na-update: 2025-03-12