TE Connectivity / Linx Technologies HumPRO-A Long Range Transceivers
TE Connectivity / Linx Technologie HumPRO-A™ Series Transceivers are complete long-range, wideband RF transceiver modules with a microcontroller and a front-end amplifier block. The HumPRO-A Modules deliver robust data transfer with a frequency hopping protocol. The integrated front-end amplifier boosts transmitter output power to +25dBm and receiver sensitivity to -108dBm. This 133dB link boost gives the HumPRO-A Series Transceivers a range of up to 10km (6.2 miles) while supporting a data rate of 115.2kbps.HumPRO-A Modules use a standard UART interface for module configuration and data transfer. A few simple serial commands are all that are needed for configuration, making the modules suitable for direct connection to UARTs on many microcontrollers, USB converters, and RS-232 converters.
Housed in a tiny reflow-compatible SMD package, the HumPRO-A Transceiver Module requires no external RF components except an antenna, which greatly simplifies integration and lowers assembly costs. The 900MHz HumPRO-A Modules is FCC and Industry Canada modular certified.
Features
- Long Range of up to 10km (6.2 miles)
- +25dBm TX, -108dBm RX
- FHSS Algorithm
- Fast Lock: <30ms at 115kbps
- Bi-directional operation
- Low power modes
- Selectable acknowledgments
- Simple UART interface
- No external RF parts required
- Tiny PLCC-44 footprint
- FCC and IC pre-certified
Applications
- Remote data transfer
- Internet of Things (IoT)
- Machine to Machine (M2M)
- Consumer wireless
- Wireless sensor networks
- Home automation
- Remote status monitoring
- Industrial automation
- Robotics
- Data acquisition
HumPRO-A™ Series Transceiver RF Section Block Diagram
Inilathala: 2017-05-17
| Na-update: 2023-07-24