TE Connectivity / Linx Technologies N-Type Cable Assemblies
TE Connectivity's (TE) Linx Technologies N-Type Cable Assemblies are SMA to N-Type or N-Type to N-Type assemblies with cable lengths up to 1219.2mm (48"). TE Linx N-Type Cable Assemblies feature 50Ω impedance and a 0GHz to 5.8GHz frequency range. The series operates over a -40°C to +85°C temperature range.Features
- SMA plug (male) to N-Type plug (male) or N-Type plug (male) to N-Type plug (male) cable assemblies
- RG-58 or LMR 400 cable types
- 609.6mm to 1219.2mm (24" to 48") cable lengths
Specifications
- 50Ω impedance
- 0GHz to 5.8GHz frequency range
- ≤1.35:1 voltage standing wave ratio (VSWR)
- -40°C to +85°C operating temperature range
View Results ( 3 ) Page
| Numero ng Piyesa | Datasheet | Connector A Series | Uri ng Cable | Haba ng Cable |
|---|---|---|---|---|
| CSO-NM-1200-NM | ![]() |
N | LMR-400 | 1.22 m (4.003 ft) |
| CSD-NM-914-NM | ![]() |
N | RG-58 | 914.4 mm (36 in) |
| CSD-SMAM-610-NM | ![]() |
SMA | RG-58 | 609.6 mm (24 in) |
Inilathala: 2020-05-05
| Na-update: 2024-09-30