TE Connectivity / Linx Technologies LPD Series Panel Mount Dipole WiFi/WLAN Antenna
TE Connectivity's (TE) Linx Technologies LPD Antenna is a panel-mount dipole antenna for Wi-Fi®/WLAN/U-NII 2.4GHz and 5GHz frequency band applications. The antenna features a snap-in panel mount for easy and secure installation and a hinged whip with a three-position detent for optimal antenna positioning. The connection is made to the radio via a 125mm long, 1.13mm coaxial cable terminated in an MHF1/U.FL compatible plug connector.Features
- Snap-in panel mount
- 9.5mm (0.37") diameter hole, 88.0mm (3.47") long
- Hinged with detents for straight, 45° and 90° positioning
- MHF1/U.FL compatible plug (female socket) connector attached to 125mm of 1.13mm coax cable
- Omnidirectional radiation pattern
Applications
- Single- and dual-band Wi-Fi/WLAN/802.11
- Wi-Fi 4
- Wi-Fi 5
- U-NII and ISM applications
- 2.4 GHz applications
- BLUETOOTH®
- ZigBee®
- Smart Home networking
- Sensing and remote monitoring
- Internet of Things (IoT) devices
- Gateways
Additional Resource
Inilathala: 2020-01-16
| Na-update: 2024-10-01