TE Connectivity / Linx Technologies Wi-Fi® Chip Antennas
TE Connectivity / Linx Technologies Wi-Fi® Chip Antennas offer a full range of single (2.4GHz), dual (2.4GHz + 5GHz), and tri-band (2.4GHz, 5GHz + 6GHz) Wi-Fi coverage to satisfy current and future Wi-Fi 6E, Wi-Fi 7, and Wi-Fi 8 requirements. The lineup also includes antennas mounted on an evaluation board with matching circuits. TE Linx chip antennas support WLAN, Wi-Fi, Zigbee®, BLUETOOTH®, IEEE802.11 a/b/g/n/ac, and GPS. These antennas feature good voltage standing wave ratio (VSWR) and gain, as well as a small size and clearance. These surface-mount devices include linear polarization, ultra-low profile, and 50Ω feed point impedance, making them ideal for many IoT applications.
Features
- With good VSWR/gain for small size and clearance, ultra-low profile
- With matching circuits that are designed on the evaluation board
- Ceramic or FR4 dielectric material
- Linear polarization
- SMD passive ceramic patch antenna with evaluation board ranges
- L000946-01: 40mm x 20mm
- L000947-01: 80mm x 40mm
- L000948-01: 40mm x 40mm
- L000949-01: 80mm x 80mm
- L000950-01: 80mm x 40mm
- L000951-01: 80mm x 40mm
- 50Ω feed point impedance
- Antenna support
- L000946-01: Wi-Fi, Bluetooth, Zigbee, ISM 2.4GHz, and IEEE802.11 b/g/n
- L000947-01, L000948-01, and L000949-01: dual band WLAN, Bluetooth, and IEEE802.11 a/b/g/n/ac
- L000950-01: Wi-Fi triple band, covering 2.4GHz to 2.5GHz, and 5.15 to 5.85GHz, and 5.925GHz to 7.125GHz with WLAN, Bluetooth, and IEEE802.11 a/b/g/n/ac
- L000951-01: GPS and Wi-Fi dual band, covering 1.57542GHz, 2.4GHz to 2.5GHz, and 5.15GHz to 5.85GHz with dual-feed SMD antenna
Dimensions
Inilathala: 2025-07-24
| Na-update: 2026-01-09