Littelfuse HE3600 Miniature SIL Relay

Littelfuse HE3600 Miniature SIL Relay is a reed relay with normally open or data switching contacts capable of switching up to 200VDC at 10W. This UL-recognized device is available with 5V, 12V, and 24V coils. Suitable applications include telecoms, instrumentation, process control, and industrial. Models with data switching contacts are especially suited for Automatic Test Equipment (ATE) applications.

Features

  • Miniature single inline
  • Optional coil suppression diode to protect coil drive circuits
  • Normally open contact version
  • Specialist ATE version
  • External magnetic shield option
  • Diode suppression option

Applications

  • Telecom
  • Security
  • Instrumentation
  • Process control
  • Automatic test equipment

Specifications

  • -40°C to +85°C operating temperature range
  • 1.0ms maximum operate time and release time
  • Up to 200VDC switching at 10W
  • 5V, 12V, and 24V coils
Inilathala: 2013-09-23 | Na-update: 2022-03-11